Add To Favorites
Product Overview
Digi-Key Part Number DZ2S11000LCT-ND
Quantity Available 3.026
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ2S11000L

Description DIODE ZENER 11V 150MW SSMINI2
Expanded Description Zener Diode 11V 150mW ±5% Surface Mount SSMini2-F5-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DZ2S110x0L
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 11V
Tolerance ±5%
Power - Max 150mW
Impedance (Max) (Zzt) 30 Ohm
Current - Reverse Leakage @ Vr 50nA @ 8V
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SSMini2-F5-B
 
Additional Resources
Standard Package ? 1
Other Names DZ2S11000LCT

18:24:10 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,30100 3,01
25 0,25360 6,34
100 0,20650 20,65
250 0,17116 42,79
500 0,14164 70,82
1.000 0,10623 106,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ2S11000LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,10314
  • Digi-Reel® ? : DZ2S11000LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.026 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback