Add To Favorites
Product Overview
Digi-Key Part Number DZ2S08200LCT-ND
Quantity Available 3.553
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ2S08200L

Description DIODE ZENER 8.2V 150MW SSMINI2
Expanded Description Zener Diode 8.2V 150mW ±5% Surface Mount SSMini2-F5-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DZ2S082x0L
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1242 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 8.2V
Tolerance ±5%
Power - Max 150mW
Impedance (Max) (Zzt) 20 Ohm
Current - Reverse Leakage @ Vr 100nA @ 5V
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SSMini2-F5-B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DZ2S08200LCT

09:05:37 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,29600 2,96
25 0,24960 6,24
100 0,20310 20,31
250 0,16832 42,08
500 0,13932 69,66
1.000 0,10448 104,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ2S08200LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,10144
  • Digi-Reel® ? : DZ2S08200LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.553 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback