• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number DZ2J39000LCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DZ2J39000L

Description DIODE ZENER 39V 200MW SMINI2
Expanded Description Zener Diode 39V 200mW ±5% Surface Mount SMini2-F5-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DZ2J390x0L
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 39V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 300 Ohm
Current - Reverse Leakage @ Vr 50nA @ 30V
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SMini2-F5-B
 
Additional Resources
Standard Package ? 1
Other Names DZ2J39000LCT

11:42:30 3/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ2J39000LTR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,08071
Send Feedback