Add To Favorites
Product Overview
Digi-Key Part Number DZ2J220M0LCT-ND
Quantity Available 11.311
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ2J220M0L

Description DIODE ZENER 22V 200MW SMINI2
Expanded Description Zener Diode 22V 200mW ±2.5% Surface Mount SMini2-F5-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DZ2J220x0L
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 22V
Tolerance ±2.5%
Power - Max 200mW
Impedance (Max) (Zzt) 80 Ohm
Current - Reverse Leakage @ Vr 50nA @ 17V
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SMini2-F5-B
 
Additional Resources
Standard Package ? 1
Other Names DZ2J220M0LCT

09:40:40 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,16900 1,69
25 0,15400 3,85
100 0,11070 11,07
250 0,06520 16,30
500 0,05414 27,07
1.000 0,03691 36,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ2J220M0LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,03047
  • Digi-Reel® ? : DZ2J220M0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.311 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback