Add To Favorites
Product Overview
Digi-Key Part Number DZ2J08200LCT-ND
Quantity Available 6.824
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ2J08200L

Description DIODE ZENER 8.2V 200MW SMINI2
Expanded Description Zener Diode 8.2V 200mW ±5% Surface Mount SMini2-F5-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DZ2J082x0L
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1241 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 8.2V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 20 Ohm
Current - Reverse Leakage @ Vr 100nA @ 5V
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SMini2-F5-B
 
Additional Resources
Standard Package ? 1
Other Names DZ2J08200LCT

04:55:51 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,31500 3,15
25 0,25840 6,46
100 0,20660 20,66
250 0,15028 37,57
500 0,12210 61,05
1.000 0,09393 93,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ2J08200LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,08206
  • Digi-Reel® ? : DZ2J08200LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.824 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback