Add To Favorites
Product Overview
Digi-Key Part Number DZ2J03900LCT-ND
Quantity Available 3.540
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ2J03900L

Description DIODE ZENER 3.9V 200MW SMINI2
Expanded Description Zener Diode 3.9V 200mW ±5% Surface Mount SMini2-F5-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DZ2J039
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1240 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 3.9V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 130 Ohm
Current - Reverse Leakage @ Vr 10µA @ 1V
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SMini2-F5-B
 
Additional Resources
Standard Package ? 1
Other Names DZ2J03900LCT

16:42:45 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,30600 3,06
25 0,25120 6,28
100 0,20100 20,10
250 0,14616 36,54
500 0,11878 59,39
1.000 0,09136 91,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ2J03900LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,07982
  • Digi-Reel® ? : DZ2J03900LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.540 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback