Add To Favorites
Product Overview
Digi-Key Part Number DZ2716000LCT-ND
Quantity Available 28.084
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ2716000L

Description DIODE ZENER 16V 120MW SSSMINI2
Expanded Description Zener Diode 16V 120mW ±5% Surface Mount SSSMini2-F4-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DZ2716000L
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 16V
Tolerance ±5%
Power - Max 120mW
Impedance (Max) (Zzt) 50 Ohm
Current - Reverse Leakage @ Vr 50nA @ 12V
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package SSSMini2-F4-B
 
Additional Resources
Standard Package ? 1
Other Names DZ2716000LCT

07:38:28 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,22700 2,27
25 0,16280 4,07
100 0,12660 12,66
250 0,07960 19,90
500 0,06784 33,92
1.000 0,04612 46,12
2.500 0,04160 104,00
5.000 0,03617 180,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ2716000LTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,02985
  • Digi-Reel® ? : DZ2716000LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.084 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback