Add To Favorites
Product Overview
Digi-Key Part Number DZ2705600LCT-ND
Quantity Available 2.970
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ2705600L

Description DIODE ZENER 5.6V 120MW SSSMINI2
Expanded Description Zener Diode 5.6V 120mW ±5% Surface Mount SSSMini2-F4-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DZ2705600L
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 5.6V
Tolerance ±5%
Power - Max 120mW
Impedance (Max) (Zzt) 40 Ohm
Current - Reverse Leakage @ Vr 500nA @ 2.5V
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package SSSMini2-F4-B
 
Additional Resources
Standard Package ? 1
Other Names DZ2705600LCT

22:37:54 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,22400 2,24
25 0,16080 4,02
100 0,12520 12,52
250 0,07872 19,68
500 0,06708 33,54
1.000 0,04562 45,62
2.500 0,04114 102,85
5.000 0,03578 178,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ2705600LTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,02952
  • Digi-Reel® ? : DZ2705600LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.970 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback