Add To Favorites
Product Overview
Digi-Key Part Number DSK5J01P0LCT-ND
Quantity Available 4.784
Can ship immediately
Manufacturer

Manufacturer Part Number

DSK5J01P0L

Description JFET N-CH 30MA 150MW SMINI3-F2-B
Expanded Description JFET N-Channel 1mA @ 10V 150mW Surface Mount SMini3-F2-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DSK5J01x0L
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Voltage - Breakdown (V(BR)GSS) -
Drain to Source Voltage (Vdss) 55V
Current - Drain (Idss) @ Vds (Vgs=0) 1mA @ 10V
Current Drain (Id) - Max 30mA
Voltage - Cutoff (VGS off) @ Id 5V @ 10µA
Input Capacitance (Ciss) (Max) @ Vds 6pF @ 10V
Resistance - RDS(On) -
Power - Max 150mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-85
Supplier Device Package SMini3-F2-B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DSK5J01P0LCT

00:38:35 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,38800 3,88
25 0,33920 8,48
100 0,29090 29,09
250 0,25216 63,04
500 0,21334 106,67
1.000 0,16486 164,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSK5J01P0LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,14594
  • Digi-Reel® ? : DSK5J01P0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.784 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback