Add To Favorites
Product Overview
Digi-Key Part Number DSC9G02C0LCT-ND
Quantity Available 18.952
Can ship immediately
Manufacturer

Manufacturer Part Number

DSC9G02C0L

Description TRANS RF NPN 20V 15MA SSMINI3
Expanded Description RF Transistor NPN 20V 15mA 650MHz 125mW Surface Mount SSMini3-F3-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DSC9G02 View All Specifications
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 20V
Frequency - Transition 650MHz
Noise Figure (dB Typ @ f) 3.3dB @ 100MHz
Gain 24dB
Power - Max 125mW
DC Current Gain (hFE) (Min) @ Ic, Vce 65 @ 1mA, 6V
Current - Collector (Ic) (Max) 15mA
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-89, SOT-490
Supplier Device Package SSMini3-F3-B
 
Additional Resources
Standard Package ? 1
Other Names DSC9G02C0LCT

18:20:02 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,39000 3,90
25 0,32840 8,21
100 0,26710 26,71
250 0,22132 55,33
500 0,18316 91,58
1.000 0,13739 137,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSC9G02C0LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,12226
  • Digi-Reel® ? : DSC9G02C0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.952 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback