Add To Favorites
Product Overview
Digi-Key Part Number DSC9001S0LCT-ND
Quantity Available 20.209
Can ship immediately
Manufacturer

Manufacturer Part Number

DSC9001S0L

Description TRANS NPN 50V 0.1A SSMINI3
Expanded Description Bipolar (BJT) Transistor NPN 50V 100mA 150MHz 125mW Surface Mount SSMini3-F3-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DSC9001 Vie
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1234 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 290 @ 2mA, 10V
Power - Max 125mW
Frequency - Transition 150MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-89, SOT-490
Supplier Device Package SSMini3-F3-B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DSC9001S0LCT

01:18:51 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,33800 3,38
25 0,26280 6,57
100 0,19910 19,91
250 0,14088 35,22
500 0,11270 56,35
1.000 0,08640 86,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSC9001S0LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,07294
  • Digi-Reel® ? : DSC9001S0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.209 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback