Add To Favorites
Product Overview
Digi-Key Part Number DSC900100LCT-ND
Quantity Available 5.783
Can ship immediately
Manufacturer

Manufacturer Part Number

DSC900100L

Description TRANS NPN 50V 0.1A SSMINI3
Expanded Description Bipolar (BJT) Transistor NPN 50V 100mA 150MHz 125mW Surface Mount SSMini3-F3-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DSC9001 Vie
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1234 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 10V
Power - Max 125mW
Frequency - Transition 150MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-89, SOT-490
Supplier Device Package SSMini3-F3-B
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DSC9001R0LCT-ND DSC9001R0L Panasonic Electronic Components Cut Tape (CT) ? 4.339 - Immediate
0,46000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DSC900100LCT

01:45:02 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,32900 3,29
25 0,25600 6,40
100 0,19360 19,36
250 0,13700 34,25
500 0,10962 54,81
1.000 0,08404 84,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSC900100LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,07095
  • Digi-Reel® ? : DSC900100LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.783 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback