Add To Favorites
Product Overview
Digi-Key Part Number DSC5G0200LCT-ND
Quantity Available 3.020
Can ship immediately
Manufacturer

Manufacturer Part Number

DSC5G0200L

Description TRANS RF NPN 20V 15MA SMINI3
Expanded Description RF Transistor NPN 20V 15mA 650MHz 150mW Surface Mount SMini3-F2-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DSC5G02 View All Specifications
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 20V
Frequency - Transition 650MHz
Noise Figure (dB Typ @ f) 3.3dB @ 100MHz
Gain 24dB
Power - Max 150mW
DC Current Gain (hFE) (Min) @ Ic, Vce 65 @ 1mA, 6V
Current - Collector (Ic) (Max) 15mA
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-85
Supplier Device Package SMini3-F2-B
 
Additional Resources
Standard Package ? 1
Other Names DSC5G0200LCT

13:44:16 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,27000 2,70
25 0,20960 5,24
100 0,15880 15,88
250 0,11224 28,06
500 0,08986 44,93
1.000 0,06892 68,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSC5G0200LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,05816
  • Digi-Reel® ? : DSC5G0200LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.020 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback