Add To Favorites
Product Overview
Digi-Key Part Number DSC5C01R0LCT-ND
Quantity Available 36.920
Can ship immediately
Manufacturer

Manufacturer Part Number

DSC5C01R0L

Description TRANS NPN 100V 0.02A SMINI3
Expanded Description Bipolar (BJT) Transistor NPN 100V 20mA 140MHz 150mW Surface Mount SMini3-F2-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DSC5C01
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 20mA
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 200mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 1µA
DC Current Gain (hFE) (Min) @ Ic, Vce 400 @ 2mA, 10V
Power - Max 150mW
Frequency - Transition 140MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-85
Supplier Device Package SMini3-F2-B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DSC5C01R0LCT

06:25:58 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,29000 2,90
25 0,22560 5,64
100 0,17060 17,06
250 0,12068 30,17
500 0,09656 48,28
1.000 0,07402 74,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSC5C01R0LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 33.000 - Immediate
  • Unit Price: 0,06249
  • Digi-Reel® ? : DSC5C01R0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 36.920 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback