Add To Favorites
Product Overview
Digi-Key Part Number DSC500100LCT-ND
Quantity Available 3.401
Can ship immediately
Manufacturer

Manufacturer Part Number

DSC500100L

Description TRANS NPN 50V 0.1A SMINI3
Expanded Description Bipolar (BJT) Transistor NPN 50V 100mA 150MHz 150mW Surface Mount SMini3-F2-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DSC5001
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1234 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 10V
Power - Max 150mW
Frequency - Transition 150MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-85
Supplier Device Package SMini3-F2-B
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DSC5001R0LCT-ND DSC5001R0L Panasonic Electronic Components Cut Tape (CT) ? 3.843 - Immediate
0,47000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DSC500100LCT

03:04:29 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,33400 3,34
25 0,27400 6,85
100 0,21920 21,92
250 0,15944 39,86
500 0,12954 64,77
1.000 0,09965 99,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSC500100LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,08707
  • Digi-Reel® ? : DSC500100LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.401 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback