Add To Favorites
Product Overview
Digi-Key Part Number DSC2C01S0LCT-ND
Quantity Available 7.326
Can ship immediately
Manufacturer

Manufacturer Part Number

DSC2C01S0L

Description TRANS NPN 100V 0.02A MINI3
Expanded Description Bipolar (BJT) Transistor NPN 100V 20mA 140MHz 200mW Surface Mount Mini3-G3-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DSC2C01
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1233 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 20mA
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 200mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 1µA
DC Current Gain (hFE) (Min) @ Ic, Vce 600 @ 2mA, 10V
Power - Max 200mW
Frequency - Transition 140MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package Mini3-G3-B
 
Additional Resources
Standard Package ? 1
Other Names DSC2C01S0LCT

12:26:42 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,27900 2,79
25 0,21640 5,41
100 0,16410 16,41
250 0,11612 29,03
500 0,09292 46,46
1.000 0,07122 71,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSC2C01S0LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,06012
  • Digi-Reel® ? : DSC2C01S0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.326 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback