Add To Favorites
Product Overview
Digi-Key Part Number DSC2501R0LCT-ND
Quantity Available 4.601
Can ship immediately
Manufacturer

Manufacturer Part Number

DSC2501R0L

Description TRANS NPN 20V 0.5A MINI3
Expanded Description Bipolar (BJT) Transistor NPN 20V 500mA 150MHz 200mW Surface Mount Mini3-G3-B-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DSC2501
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 400mV @ 20mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V
Power - Max 200mW
Frequency - Transition 150MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package Mini3-G3-B-B
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DSC2501T0LCT-ND DSC2501T0L Panasonic Electronic Components Cut Tape (CT) ? 2.692 - Immediate
0,43000 1
DSC250100LCT-ND DSC250100L Panasonic Electronic Components Cut Tape (CT) ? 2.395 - Immediate
0,43000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DSC2501R0LCT

10:13:15 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,33900 3,39
25 0,28600 7,15
100 0,23280 23,28
250 0,19288 48,22
500 0,15962 79,81
1.000 0,11971 119,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSC2501R0LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,10654
  • Digi-Reel® ? : DSC2501R0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.601 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback