Add To Favorites
Product Overview
Digi-Key Part Number DSA710100LCT-ND
Quantity Available 3.885
Can ship immediately
Manufacturer

Manufacturer Part Number

DSA710100L

Description TRANS PNP 80V 0.5A MINIP-3
Expanded Description Bipolar (BJT) Transistor PNP 80V 500mA 120MHz 1W Surface Mount MiniP3-F2-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DSA7101
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1233 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 400mV @ 30mA, 300mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 150mA, 10V
Power - Max 1W
Frequency - Transition 120MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package MiniP3-F2-B
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DSA7101Q0LCT-ND DSA7101Q0L Panasonic Electronic Components Cut Tape (CT) ? 3.000 - Immediate
0,55000 1
Additional Resources
Standard Package ? 1
Other Names DSA710100LCT

00:47:00 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,46800 4,68
25 0,40920 10,23
100 0,35080 35,08
250 0,30400 76,00
500 0,25726 128,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSA710100LTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,19299
  • Digi-Reel® ? : DSA710100LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.885 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback