Add To Favorites
Product Overview
Digi-Key Part Number DSA500100LCT-ND
Quantity Available 7.205
Can ship immediately
Manufacturer

Manufacturer Part Number

DSA500100L

Description TRANS PNP 50V 0.1A SMINI3
Expanded Description Bipolar (BJT) Transistor PNP 50V 100mA 150MHz 150mW Surface Mount SMini3-F2-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DSA5001
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 10V
Power - Max 150mW
Frequency - Transition 150MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-85
Supplier Device Package SMini3-F2-B
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DSA5001R0LCT-ND DSA5001R0L Panasonic Electronic Components Cut Tape (CT) ? 2.047 - Immediate
0,40000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DSA500100LCT

22:55:20 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,28700 2,87
25 0,22360 5,59
100 0,16920 16,92
250 0,11976 29,94
500 0,09580 47,90
1.000 0,07344 73,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSA500100LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,06200
  • Digi-Reel® ? : DSA500100LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.205 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback