Add To Favorites
Product Overview
Digi-Key Part Number DRC9143Z0LCT-ND
Quantity Available 5.237
Can ship immediately
Manufacturer

Manufacturer Part Number

DRC9143Z0L

Description TRANS PREBIAS NPN 125MW SSMINI3
Expanded Description Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 125mW Surface Mount SSMini3-F3-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 4.7k
Resistor - Emitter Base (R2) (Ohms) 47k
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition -
Power - Max 125mW
Mounting Type Surface Mount
Package / Case SC-89, SOT-490
Supplier Device Package SSMini3-F3-B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DRC9143Z0LCT

23:11:51 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,32800 3,28
25 0,25520 6,38
100 0,19340 19,34
250 0,13680 34,20
500 0,10946 54,73
1.000 0,08391 83,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DRC9143Z0LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,07083
  • Digi-Reel® ? : DRC9143Z0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.237 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback