Add To Favorites
Product Overview
Digi-Key Part Number DRC5144T0LCT-ND
Quantity Available 5.898
Can ship immediately
Manufacturer

Manufacturer Part Number

DRC5144T0L

Description TRANS PREBIAS NPN 150MW SMINI3
Expanded Description Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 150mW Surface Mount SMini3-F2-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DRC5144T View All Specifications
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 47k
Resistor - Emitter Base (R2) (Ohms) -
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition -
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SC-85
Supplier Device Package SMini3-F2-B
 
Additional Resources
Standard Package ? 1
Other Names DRC5144T0LCT

10:50:34 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,31500 3,15
25 0,24480 6,12
100 0,18540 18,54
250 0,13124 32,81
500 0,10498 52,49
1.000 0,08049 80,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DRC5144T0LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,06795
  • Digi-Reel® ? : DRC5144T0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.898 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback