Add To Favorites
Product Overview
Digi-Key Part Number DRC3144T0LCT-ND
Quantity Available 31.000
Can ship immediately
Manufacturer

Manufacturer Part Number

DRC3144T0L

Description TRANS PREBIAS NPN 100MW SSSMINI3
Expanded Description Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 100mW Surface Mount SSSMini3-F2-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DRC3144T View All Specifications
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 47k
Resistor - Emitter Base (R2) (Ohms) -
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition -
Power - Max 100mW
Mounting Type Surface Mount
Package / Case SOT-723
Supplier Device Package SSSMini3-F2-B
 
Additional Resources
Standard Package ? 1
Other Names DRC3144T0LCT

02:58:44 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,29900 2,99
25 0,24480 6,12
100 0,19590 19,59
250 0,14248 35,62
500 0,11576 57,88
1.000 0,08905 89,05
2.500 0,08014 200,36
5.000 0,07569 378,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DRC3144T0LTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,06700
  • Digi-Reel® ? : DRC3144T0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback