Add To Favorites
Product Overview
Digi-Key Part Number DME50C010RCT-ND
Quantity Available 5.835
Can ship immediately
Manufacturer

Manufacturer Part Number

DME50C010R

Description TRANS NPN/PNP DARL 50V SMINI5
Expanded Description Bipolar (BJT) Transistor Array NPN, PNP Complementary Darlington 50V 100mA 150MHz 150mW Surface Mount SMini5-F3-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DME50C01
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN, PNP Complementary Darlington
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA / 500mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 10V
Power - Max 150mW
Frequency - Transition 150MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 5-SMD, Flat Leads
Supplier Device Package SMini5-F3-B
 
Additional Resources
Standard Package ? 1
Other Names DME50C010RCT

02:37:45 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,32000 3,20
25 0,27000 6,75
100 0,21980 21,98
250 0,18208 45,52
500 0,15070 75,35
1.000 0,11303 113,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DME50C010RTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,10059
  • Digi-Reel® ? : DME50C010RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.835 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback