Add To Favorites
Product Overview
Digi-Key Part Number DMC566060RCT-ND
Quantity Available 6.000
Can ship immediately
Manufacturer

Manufacturer Part Number

DMC566060R

Description TRANS PREBIAS DUAL NPN SMINI6
Expanded Description Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150mW Surface Mount SMini6-F3-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DMC56606 View All Specifications
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 4.7k
Resistor - Emitter Base (R2) (Ohms) -
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition -
Power - Max 150mW
Mounting Type Surface Mount
Package / Case 6-SMD, Flat Leads
Supplier Device Package SMini6-F3-B
 
Additional Resources
Standard Package ? 1
Other Names DMC566060RCT

14:35:17 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,36200 3,62
25 0,30520 7,63
100 0,24830 24,83
250 0,20580 51,45
500 0,17030 85,15
1.000 0,12774 127,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMC566060RTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,11368
  • Digi-Reel® ? : DMC566060RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback