Add To Favorites
Product Overview
Digi-Key Part Number DMC206E20RCT-ND
Quantity Available 1.027
Can ship immediately
Manufacturer

Manufacturer Part Number

DMC206E20R

Description TRANS 2NPN 20V 0.015A MINI6
Expanded Description Bipolar (BJT) Transistor Array 2 NPN (Dual) 20V 15mA 650MHz 300mW Surface Mount Mini6-G4-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DMC206E2
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1223 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 15mA
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic -
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 65 @ 1mA, 6V
Power - Max 300mW
Frequency - Transition 650MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package Mini6-G4-B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMC206E20RCT

23:18:52 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,64000 6,40
25 0,56640 14,16
100 0,49330 49,33
250 0,42936 107,34
500 0,36542 182,71
1.000 0,29233 292,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMC206E20RTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,25721
  • Digi-Reel® ? : DMC206E20RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.027 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback