Add To Favorites
Product Overview
Digi-Key Part Number DMC202010RCT-ND
Quantity Available 5.750
Can ship immediately
Manufacturer

Manufacturer Part Number

DMC202010R

Description TRANS 2NPN 50V 0.1A MINI5
Expanded Description Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 100mA 150MHz 300mW Surface Mount Mini5-G3-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DMC20201
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1223 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 10V
Power - Max 300mW
Frequency - Transition 150MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package Mini5-G3-B
 
Additional Resources
Standard Package ? 1
Other Names DMC202010RCT

04:34:24 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,29100 2,91
25 0,24560 6,14
100 0,19990 19,99
250 0,16564 41,41
500 0,13708 68,54
1.000 0,10281 102,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMC202010RTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,09982
  • Digi-Reel® ? : DMC202010RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.750 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback