Add To Favorites
Product Overview
Digi-Key Part Number DMA264020RCT-ND
Quantity Available 4.443
Can ship immediately
Manufacturer

Manufacturer Part Number

DMA264020R

Description TRANS PREBIAS DUAL PNP MINI6
Expanded Description Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini6-G4-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DMA26402
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1220 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 22k
Resistor - Emitter Base (R2) (Ohms) 22k
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition -
Power - Max 300mW
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package Mini6-G4-B
 
Additional Resources
Standard Package ? 1
Other Names 1-6374658-2
DMA264020RCT

07:23:16 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,32300 3,23
25 0,27280 6,82
100 0,22220 22,22
250 0,18404 46,01
500 0,15234 76,17
1.000 0,11424 114,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMA264020RTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,10167
  • Digi-Reel® ? : DMA264020RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.443 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback