Add To Favorites
Product Overview
Digi-Key Part Number DMA261050RCT-ND
Quantity Available 32.808
Can ship immediately
Manufacturer

Manufacturer Part Number

DMA261050R

Description TRANS PREBIAS DUAL PNP MINI5
Expanded Description Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini5-G3-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DMA26105
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1220 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 10k
Resistor - Emitter Base (R2) (Ohms) -
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition -
Power - Max 300mW
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package Mini5-G3-B
 
Additional Resources
Standard Package ? 1
Other Names DMA261050RCT

23:57:14 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,31800 3,18
25 0,26840 6,71
100 0,21850 21,85
250 0,18104 45,26
500 0,14984 74,92
1.000 0,11236 112,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMA261050RTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,10000
  • Digi-Reel® ? : DMA261050RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 32.808 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback