Add To Favorites
Product Overview
Digi-Key Part Number DMA261010RCT-ND
Quantity Available 648
Can ship immediately
Manufacturer

Manufacturer Part Number

DMA261010R

Description TRANS PREBIAS DUAL PNP MINI5
Expanded Description Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini5-G3-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DMA26101
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1220 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 10k
Resistor - Emitter Base (R2) (Ohms) 10k
DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition -
Power - Max 300mW
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package Mini5-G3-B
 
Additional Resources
Standard Package ? 1
Other Names DMA261010RCT

05:21:18 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,31500 3,15
25 0,26560 6,64
100 0,21610 21,61
250 0,17904 44,76
500 0,14818 74,09
1.000 0,11113 111,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMA261010RTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,09890
  • Digi-Reel® ? : DMA261010RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 648 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback