Add To Favorites
Product Overview
Digi-Key Part Number DE2S06200LCT-ND
Quantity Available 12.384
Can ship immediately
Manufacturer

Manufacturer Part Number

DE2S06200L

Description TVS DIODE 4VWM SSMINI2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DE2S06200L
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 4V
Voltage - Breakdown (Min) 5.89V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 55pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SSMini2-F5-B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DE2S06200LCT

13:41:03 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,40000 4,00
25 0,34960 8,74
100 0,29980 29,98
250 0,25984 64,96
500 0,21988 109,94
1.000 0,16990 169,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DE2S06200LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,15041
  • Digi-Reel® ? : DE2S06200LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.384 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback