Add To Favorites
Product Overview
Digi-Key Part Number DB6J314K0RCT-ND
Quantity Available 3.958
Can ship immediately
Manufacturer

Manufacturer Part Number

DB6J314K0R

Description DIODE ARRAY SCHOTTKY 30V SMINI6
Expanded Description Diode Array 3 Independent Schottky 30V 30mA (DC) Surface Mount 6-SMD, Flat Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DB6J314K View All Specifications
Product Training Modules Junction Barrier Schottky Overview
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 3 Independent
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) (per Diode) 30mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 30mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 1ns
Current - Reverse Leakage @ Vr 300nA @ 30V
Operating Temperature - Junction 125°C (Max)
Mounting Type Surface Mount
Package / Case 6-SMD, Flat Leads
Supplier Device Package SMini6-F3-B
 
Additional Resources
Standard Package ? 1
Other Names DB6J314K0RCT

22:42:34 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,54300 5,43
25 0,48160 12,04
100 0,41930 41,93
250 0,36496 91,24
500 0,31062 155,31
1.000 0,24849 248,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DB6J314K0RTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,21864
  • Digi-Reel® ? : DB6J314K0RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.958 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback