Add To Favorites
Product Overview
Digi-Key Part Number DB4X501K0RCT-ND
Quantity Available 769
Can ship immediately
Manufacturer

Manufacturer Part Number

DB4X501K0R

Description DIODE ARRAY SCHOTTKY 50V MINI4
Expanded Description Diode Array 2 Independent Schottky 50V 200mA Surface Mount SC-61AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DB4X501K View All Specifications
Product Training Modules Junction Barrier Schottky Overview
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1236 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 2 Independent
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) (per Diode) 200mA
Voltage - Forward (Vf) (Max) @ If 550mV @ 200mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 1.6ns
Current - Reverse Leakage @ Vr 200µA @ 50V
Operating Temperature - Junction 125°C (Max)
Mounting Type Surface Mount
Package / Case SC-61AB
Supplier Device Package Mini4-G4-B
 
Additional Resources
Standard Package ? 1
Other Names DB4X501K0RCT

23:54:12 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,38400 3,84
25 0,31560 7,89
100 0,25250 25,25
250 0,18364 45,91
500 0,14918 74,59
1.000 0,11476 114,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DB4X501K0RTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,10027
  • Digi-Reel® ? : DB4X501K0RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 769 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback