Add To Favorites
Product Overview
Digi-Key Part Number DB4X313F0RCT-ND
Quantity Available 5.628
Can ship immediately
Manufacturer

Manufacturer Part Number

DB4X313F0R

Description DIODE ARRAY SCHOTTKY 30V MINI4
Expanded Description Diode Array 2 Independent Schottky 30V 200mA Surface Mount SC-61AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DB4X313F View All Specifications
Product Training Modules Junction Barrier Schottky Overview
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 2 Independent
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) (per Diode) 200mA
Voltage - Forward (Vf) (Max) @ If 550mV @ 200mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 1.5ns
Current - Reverse Leakage @ Vr 50µA @ 30V
Operating Temperature - Junction 125°C (Max)
Mounting Type Surface Mount
Package / Case SC-61AB
Supplier Device Package Mini4-G4-B
 
Additional Resources
Standard Package ? 1
Other Names DB4X313F0RCT

12:10:35 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,37500 3,75
25 0,29200 7,30
100 0,22120 22,12
250 0,15652 39,13
500 0,12520 62,60
1.000 0,09598 95,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DB4X313F0RTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,08104
  • Digi-Reel® ? : DB4X313F0RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.628 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback