Add To Favorites
Product Overview
Digi-Key Part Number DB4J310K0RCT-ND
Quantity Available 5.946
Can ship immediately
Manufacturer

Manufacturer Part Number

DB4J310K0R

Description DIODE ARRAY SCHOTTKY 30V SMINI4
Expanded Description Diode Array 2 Independent Schottky 30V 200mA Surface Mount 4-SMD, Flat Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DB4J310K View All Specifications
Product Training Modules Junction Barrier Schottky Overview
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1236 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 2 Independent
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) (per Diode) 200mA
Voltage - Forward (Vf) (Max) @ If 470mV @ 200mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 1.6ns
Current - Reverse Leakage @ Vr 200µA @ 30V
Operating Temperature - Junction 125°C (Max)
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Leads
Supplier Device Package SMini4-F3-B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DB4J310K0RCT

07:43:10 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,37000 3,70
25 0,28800 7,20
100 0,21800 21,80
250 0,15424 38,56
500 0,12340 61,70
1.000 0,09460 94,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DB4J310K0RTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,07986
  • Digi-Reel® ? : DB4J310K0RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.946 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback