Add To Favorites
Product Overview
Digi-Key Part Number DB3Y501KELCT-ND
Quantity Available 13.166
Can ship immediately
Manufacturer

Manufacturer Part Number

DB3Y501KEL

Description DIODE SCHOTTKY 50V 200MA SOT23-3
Expanded Description Diode Schottky 50V 200mA Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DB3Y501KEL
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 550mV @ 200mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 1.6ns
Current - Reverse Leakage @ Vr 200µA @ 50V
Capacitance @ Vr, F 4pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Operating Temperature - Junction 125°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DB3Y501KELCT

01:41:54 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,34200 3,42
25 0,24560 6,14
100 0,19120 19,12
250 0,12016 30,04
500 0,10240 51,20
1.000 0,06964 69,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DB3Y501KELTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,06098
  • Digi-Reel® ? : DB3Y501KELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.166 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback