Add To Favorites
Product Overview
Digi-Key Part Number DB3X316K0LCT-ND
Quantity Available 5.017
Can ship immediately
Manufacturer

Manufacturer Part Number

DB3X316K0L

Description DIODE SCHOTTKY 30V 100MA MINI3
Expanded Description Diode Schottky 30V 100mA Surface Mount Mini3-G3-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DB3X316K
Product Training Modules Junction Barrier Schottky Overview
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1235 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 550mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 800ps
Current - Reverse Leakage @ Vr 15µA @ 30V
Capacitance @ Vr, F 2pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package Mini3-G3-B
Operating Temperature - Junction 125°C (Max)
 
Additional Resources
Standard Package ? 1
Other Names DB3X316K0LCT

01:06:56 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,23700 2,37
25 0,17080 4,27
100 0,13290 13,29
250 0,08356 20,89
500 0,07120 35,60
1.000 0,04841 48,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DB3X316K0LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,04238
  • Digi-Reel® ? : DB3X316K0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.017 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback