Add To Favorites
Product Overview
Digi-Key Part Number DB3X313K0LCT-ND
Quantity Available 5.646
Can ship immediately
Manufacturer

Manufacturer Part Number

DB3X313K0L

Description DIODE SCHOTTKY 30V 200MA MINI3
Expanded Description Diode Schottky 30V 200mA Surface Mount Mini3-G3-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DB3X313K
Product Training Modules Junction Barrier Schottky Overview
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1235 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 550mV @ 200mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 1.5ns
Current - Reverse Leakage @ Vr 50µA @ 30V
Capacitance @ Vr, F 3.8pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package Mini3-G3-B
Operating Temperature - Junction 125°C (Max)
 
Additional Resources
Standard Package ? 1
Other Names DB3X313K0LCT

00:57:37 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,22600 2,26
25 0,16280 4,07
100 0,12650 12,65
250 0,07956 19,89
500 0,06778 33,89
1.000 0,04609 46,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DB3X313K0LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,04037
  • Digi-Reel® ? : DB3X313K0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.646 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback