Add To Favorites
Product Overview
Digi-Key Part Number DB3J407K0LCT-ND
Quantity Available 5.820
Can ship immediately
Manufacturer

Manufacturer Part Number

DB3J407K0L

Description DIODE SCHOTTKY 40V 500MA SMINI3
Expanded Description Diode Schottky 40V 500mA Surface Mount SMini3-F2-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DB3J407K
Product Training Modules Junction Barrier Schottky Overview
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1236 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 550mV @ 500mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 100µA @ 35V
Capacitance @ Vr, F 12pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case SC-85
Supplier Device Package SMini3-F2-B
Operating Temperature - Junction 125°C (Max)
 
Additional Resources
Standard Package ? 1
Other Names DB3J407K0LCT

23:29:52 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,32600 3,26
25 0,25320 6,33
100 0,19170 19,17
250 0,13568 33,92
500 0,10852 54,26
1.000 0,08320 83,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DB3J407K0LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,07023
  • Digi-Reel® ? : DB3J407K0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.820 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback