Add To Favorites
Product Overview
Digi-Key Part Number DB3J316J0LCT-ND
Quantity Available 8.568
Can ship immediately
Manufacturer

Manufacturer Part Number

DB3J316J0L

Description DIODE ARRAY SCHOTTKY 30V SMINI3
Expanded Description Diode Array 1 Pair Common Anode Schottky 30V 100mA Surface Mount SC-85
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DB3J316J View All Specifications
Product Training Modules Junction Barrier Schottky Overview
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Anode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) (per Diode) 100mA
Voltage - Forward (Vf) (Max) @ If 550mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 800ps
Current - Reverse Leakage @ Vr 15µA @ 30V
Operating Temperature - Junction 125°C (Max)
Mounting Type Surface Mount
Package / Case SC-85
Supplier Device Package SMini3-F2-B
 
Additional Resources
Standard Package ? 1
Other Names DB3J316J0LCT

01:44:29 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,33400 3,34
25 0,24080 6,02
100 0,18730 18,73
250 0,11768 29,42
500 0,10032 50,16
1.000 0,06822 68,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DB3J316J0LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,05973
  • Digi-Reel® ? : DB3J316J0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.568 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback