Add To Favorites
Product Overview
Digi-Key Part Number DB3J314F0LCT-ND
Quantity Available 4.281
Can ship immediately
Manufacturer

Manufacturer Part Number

DB3J314F0L

Description DIODE ARRAY SCHOTTKY 30V SMINI3
Expanded Description Diode Array 1 Pair Series Connection Schottky 30V 30mA (DC) Surface Mount SC-85
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DB3J314F View All Specifications
Product Training Modules Junction Barrier Schottky Overview
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) (per Diode) 30mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 30mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 1ns
Current - Reverse Leakage @ Vr 300nA @ 30V
Operating Temperature - Junction 125°C (Max)
Mounting Type Surface Mount
Package / Case SC-85
Supplier Device Package SMini3-F2-B
 
Additional Resources
Standard Package ? 1
Other Names DB3J314F0LCT

01:56:07 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,33700 3,37
25 0,24240 6,06
100 0,18860 18,86
250 0,11856 29,64
500 0,10106 50,53
1.000 0,06872 68,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DB3J314F0LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,06019
  • Digi-Reel® ? : DB3J314F0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.281 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback