Add To Favorites
Product Overview
Digi-Key Part Number DB2X20700LCT-ND
Quantity Available 7.997
Can ship immediately
Manufacturer

Manufacturer Part Number

DB2X20700L

Description DIODE SCHOTTKY 20V 1A MINI2
Expanded Description Diode Schottky 20V 1A Surface Mount Mini2-F4-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DB2X20700L
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 400mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 12ns
Current - Reverse Leakage @ Vr 1.5mA @ 6V
Capacitance @ Vr, F 43pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package Mini2-F4-B
Operating Temperature - Junction 125°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DB2X20700LCT

19:44:43 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,34900 3,49
25 0,28680 7,17
100 0,22960 22,96
250 0,16692 41,73
500 0,13564 67,82
1.000 0,10433 104,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DB2X20700LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,09117
  • Digi-Reel® ? : DB2X20700LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.997 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback