Add To Favorites
Product Overview
Digi-Key Part Number DB2S30900LCT-ND
Quantity Available 22.050
Can ship immediately
Manufacturer

Manufacturer Part Number

DB2S30900L

Description DIODE SCHOTTKY 30V 100MA SSMINI2
Expanded Description Diode Schottky 30V 100mA Surface Mount SSMini2-F5-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DB2S309
Product Training Modules Junction Barrier Schottky Overview
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 580mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 1.3ns
Current - Reverse Leakage @ Vr 2µA @ 30V
Capacitance @ Vr, F 3pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SSMini2-F5-B
Operating Temperature - Junction 125°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DB2S30900LCT

03:20:45 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,19600 1,96
25 0,14120 3,53
100 0,10970 10,97
250 0,06896 17,24
500 0,05878 29,39
1.000 0,03997 39,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DB2S30900LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,03500
  • Digi-Reel® ? : DB2S30900LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.050 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback