Add To Favorites
Product Overview
Digi-Key Part Number P18979CT-ND
Quantity Available 4.575
Can ship immediately
Manufacturer

Manufacturer Part Number

DB2L33500L1

Description DIODE SCHOTTKY 30V 100MA 0201
Expanded Description Diode Schottky 30V 100mA Surface Mount 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DB2L33500L1 Datasheet
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 400mV @ 100mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 1.6ns
Current - Reverse Leakage @ Vr 70µA @ 30V
Capacitance @ Vr, F 4.4pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Operating Temperature - Junction 150°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P18979CT

10:27:14 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,29500 2,95
25 0,24240 6,06
100 0,19370 19,37
250 0,14092 35,23
500 0,11450 57,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P18979TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,08552
  • Digi-Reel® ? : P18979DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.575 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback