Add To Favorites
Product Overview
Digi-Key Part Number DB2460100LCT-ND
Quantity Available 3.941
Can ship immediately
Manufacturer

Manufacturer Part Number

DB2460100L

Description DIODE SCHOTTKY 60V 3A TMINIP2
Expanded Description Diode Schottky 60V 3A (DC) Surface Mount TMiniP2-F2-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DB2460100L
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 3A (DC)
Voltage - Forward (Vf) (Max) @ If 650mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 21ns
Current - Reverse Leakage @ Vr 150µA @ 60V
Capacitance @ Vr, F 65pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-128
Supplier Device Package TMiniP2-F2-B
Operating Temperature - Junction 150°C (Max)
 
Additional Resources
Standard Package ? 1
Other Names DB2460100LCT

03:32:22 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,44700 4,47
25 0,39080 9,77
100 0,33530 33,53
250 0,29052 72,63
500 0,24584 122,92
1.000 0,18996 189,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DB2460100LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,16815
  • Digi-Reel® ? : DB2460100LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.941 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback