Add To Favorites
Product Overview
Digi-Key Part Number DB2440200LCT-ND
Quantity Available 3.030
Can ship immediately
Manufacturer

Manufacturer Part Number

DB2440200L

Description DIODE SCHOTTKY 40V 2A TMINIP2
Expanded Description Diode Schottky 40V 2A (DC) Surface Mount TMiniP2-F2-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DB2440200L
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 2A (DC)
Voltage - Forward (Vf) (Max) @ If 470mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 15ns
Current - Reverse Leakage @ Vr 250µA @ 40V
Capacitance @ Vr, F 50pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-128
Supplier Device Package TMiniP2-F2-B
Operating Temperature - Junction 150°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DB2440200LCT

17:08:45 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,42000 4,20
25 0,35400 8,85
100 0,28810 28,81
250 0,23872 59,68
500 0,19754 98,77
1.000 0,14817 148,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DB2440200LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,13186
  • Digi-Reel® ? : DB2440200LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.030 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback