Add To Favorites
Product Overview
Digi-Key Part Number DA6X103T0RCT-ND
Quantity Available 9.211
Can ship immediately
Manufacturer

Manufacturer Part Number

DA6X103T0R

Description DIODE ARRAY GP 80V 100MA MINI6
Expanded Description Diode Array 2 Pair Common Cathode Standard 80V 100mA (DC) Surface Mount SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DA6X103T
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1238 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 2 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) (per Diode) 100mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 10ns
Current - Reverse Leakage @ Vr 100nA @ 80V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package Mini6-G4
 
Additional Resources
Standard Package ? 1
Other Names DA6X103T0RCT

14:55:48 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,41200 4,12
25 0,34720 8,68
100 0,28260 28,26
250 0,23420 58,55
500 0,19380 96,90
1.000 0,14536 145,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DA6X103T0RTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,12937
  • Digi-Reel® ? : DA6X103T0RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.211 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback