Add To Favorites
Product Overview
Digi-Key Part Number DA5S101K0RCT-ND
Quantity Available 17.129
Can ship immediately
Manufacturer

Manufacturer Part Number

DA5S101K0R

Description DIODE ARRAY GP 80V 100MA SSMINI5
Expanded Description Diode Array 2 Independent Standard 80V 100mA (DC) Surface Mount SOT-665
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DA5S101K
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1239 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 2 Independent
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) (per Diode) 100mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 3ns
Current - Reverse Leakage @ Vr 100nA @ 75V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case SOT-665
Supplier Device Package SSMini5-F4-B
 
Additional Resources
Standard Package ? 1
Other Names DA5S101K0RCT

00:46:12 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,40000 4,00
25 0,34960 8,74
100 0,29980 29,98
250 0,25984 64,96
500 0,21988 109,94
1.000 0,16990 169,90
2.500 0,15491 387,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DA5S101K0RTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,14070
  • Digi-Reel® ? : DA5S101K0RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.129 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback