Add To Favorites
Product Overview
Digi-Key Part Number DA3X107K0LCT-ND
Quantity Available 3.100
Can ship immediately
Manufacturer

Manufacturer Part Number

DA3X107K0L

Description DIODE GEN PURP 300V 100MA MINI3
Expanded Description Diode Standard 300V 100mA Surface Mount Mini3-G3-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DA3X107K
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 300V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 60ns
Current - Reverse Leakage @ Vr 1µA @ 300V
Capacitance @ Vr, F 3pF @ 6V, 1MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package Mini3-G3-B
Operating Temperature - Junction 150°C (Max)
 
Additional Resources
Standard Package ? 1
Other Names DA3X107K0LCT

04:55:03 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,22200 2,22
25 0,16040 4,01
100 0,12450 12,45
250 0,07832 19,58
500 0,06674 33,37
1.000 0,04537 45,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DA3X107K0LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,03972
  • Digi-Reel® ? : DA3X107K0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.100 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback