Add To Favorites
Product Overview
Digi-Key Part Number P15190CT-ND
Quantity Available 5.946
Can ship immediately
Manufacturer

Manufacturer Part Number

DA3J104F0L

Description DIODE ARRAY GP 80V 200MA SMINI3
Expanded Description Diode Array 1 Pair Series Connection Standard 80V 200mA (DC) Surface Mount SC-85
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DA3J104F View All Specifications
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) (per Diode) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 10ns
Current - Reverse Leakage @ Vr 500nA @ 80V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case SC-85
Supplier Device Package SMini3-F2-B
 
Additional Resources
Standard Package ? 1
Other Names P15190CT

07:12:03 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,34000 3,40
25 0,24440 6,11
100 0,19010 19,01
250 0,11952 29,88
500 0,10184 50,92
1.000 0,06925 69,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P15190TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,06064
  • Digi-Reel® ? : P15190DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.946 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback