Add To Favorites
Product Overview
Digi-Key Part Number DA3J102D0LCT-ND
Quantity Available 164.217
Can ship immediately
Manufacturer

Manufacturer Part Number

DA3J102D0L

Description DIODE ARRAY GP 80V 100MA SMINI3
Expanded Description Diode Array 1 Pair Common Anode Standard 80V 100mA (DC) Surface Mount SC-85
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DA3J102D View All Specifications
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Anode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) (per Diode) 100mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 10ns
Current - Reverse Leakage @ Vr 100nA @ 80V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case SC-85
Supplier Device Package SMini3-F2-B
 
Additional Resources
Standard Package ? 1
Other Names DA3J102D0LCT

00:37:36 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,32400 3,24
25 0,26640 6,66
100 0,21320 21,32
250 0,15504 38,76
500 0,12594 62,97
1.000 0,09688 96,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DA3J102D0LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 162.000 - Immediate
  • Unit Price: 0,08465
  • Digi-Reel® ? : DA3J102D0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 164.217 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback